DSP8-08S-TRL | Littelfuse
Rectifier diode, 8 A, TO-263AB, DSP8-08S-TRL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7965 € *
Standard delivery time from the manufacturer is: 17 Weeks
Single diode, DSP8-08S-TRL, Littelfuse
The DSP8-08S-TRL is a single diode for main rectification, single and three phase bridge configurations.
Features
- Planar passivated chips
- Very low leakage current
- Very low forward voltage drop
- Improved thermal behaviour
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Enclosure | TO-263AB | |
| Pulse power loss | 100 W | |
| Voltage V RRM (peak reverse voltage) | 800 V | |
| Forward Current | 8 A | |
| Number of diodes | 2 | |
| Assembly | SMD | |
| Junction temperature (min.) | -55 °C | |
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |