DSP45-12AZ-TUB | Littelfuse
Rectifier diode, 45 A, TO-268AA, DSP45-12AZ-TUB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.069 € *
Standard delivery time from the manufacturer is: 19 Weeks
Phase leg, DSP45-12AZ-TUB, Littelfuse
The DSP45-12AZ-TUB is a phase leg diode for main rectification, single and three phase bridge configurations.
Features
- Planar passivated chips
- Very low leakage current
- Very low forward voltage drop
- Improved thermal behaviour
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Enclosure | TO-268AA | |
| Pulse power loss | 270 W | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Forward Current | 45 A | |
| Assembly | SMD | |
| Junction temperature (min.) | -40 °C | |
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |