DSP25-16AT-TUB | Littelfuse
Rectifier diode, 25 A, TO-268AA, DSP25-16AT-TUB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1523 € *
Standard delivery time from the manufacturer is: 22 Weeks
Phase leg, DSP25-16AT-TUB, Littelfuse
The DSP25-16AT-TUB is a phase leg diode for main rectification, single and three phase bridge configurations.
Features
- Planar passivated chips
- Very low leakage current
- Very low forward voltage drop
- Improved thermal behaviour
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Enclosure | TO-268AA | |
| Pulse power loss | 160 W | |
| Voltage V RRM (peak reverse voltage) | 1600 V | |
| Forward Current | 25 A | |
| Assembly | SMD | |
| Junction temperature (min.) | -40 °C | |
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |