DLA20IM800PC-TRL | Littelfuse
Low voltage diode, 20 A, TO-263AB, DLA20IM800PC-TRL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3205 € *
Standard delivery time from the manufacturer is: 18 Weeks
Diode, DLA20IM800PC-TRL, Littelfuse
Single diode with very low leakage current and a very low forward voltage drop, used for single and three phase bridge configurations.
Features
- Planar passivated chip
- Improved thermal behavior
- Industry convenient outline
- RoHS compliant
- Epoxy meets UL 94 V-0
Applications
- Diode for main rectification
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | low voltage diode | |
| Enclosure | TO-263AB | |
| Pulse power loss | 150 W | |
| Voltage V RRM (peak reverse voltage) | 800 V | |
| Forward Current | 20 A | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| Junction temperature (min.) | -55 °C | |
| Junction temperature (max.) | 175 °C | |
| Rated current | 35 A | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |