MLRR-4-22-33 | Littelfuse
Reed switche, glass, PCB mounting, 1 Form A (N/O), 20 W, 200 V (DC), 1 A, MLRR-4-22-33
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: 11 Weeks
Reed switch, MLRR-4-22-33, LITTELFUSE
A sub-miniature, normally open switch with a glass envelope, and capable of switching 200 VDC at 20 W with close differential (CD) characteristics. There's zero operating power required for contact closure and is excellent for switching microcontroller logic level loads and small incandescent lamp loads.
Applications
- Position sensing
- Security systems
- Level sensing
- Light inductive loads
- Office equipments
- Lamp loads
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reed switche | |
| Version | glass | |
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 20 W | |
| Switching Voltage (DC) | 200 V | |
| Switching Voltage (AC) | 140 V | |
| switching current | 1 A | |
| Contact resistance | 100 mΩ | |
| Assembly | PCB mounting | |
| Connection | axial | |
| diameter | 2.66 mm | |
| Length | 40.38 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |