MDSM-10B-20-25 | Littelfuse
Reed switche, glass, SMD, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, MDSM-10B-20-25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3566 € *
Standard delivery time from the manufacturer is: 7 Weeks
Reed switch, MDSM-10B-20-25, LITTELFUSE
A sub-miniature, surface-mounting, normally open switch with a glass envelope, capable of switching 200 VDC at 10 W. It has hermetically sealed switch contacts that are not affected by and have no effect on their external environment. Furthermore, there's zero operating power required for contact closure, low space requirement, and is excellent for switching microcontroller logic level loads.
Applications
- Position sensing
- Level sensing
- Security
- Metering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reed switche | |
| Version | glass | |
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 10 W | |
| Switching Voltage (DC) | 200 V | |
| Switching Voltage (AC) | 140 V | |
| switching current | 0.5 A | |
| Contact resistance | 120 mΩ | |
| Assembly | SMD | |
| Connection | gull-wing | |
| diameter | 1.8 mm | |
| Length | 15.62 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |