MDRR-DT-15-30-F | Littelfuse
Reed switche, glass, PCB mounting, 1 Form C (NO/NC), 5 W, 175 V (DC), 0.25 A, MDRR-DT-15-30-F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8794 € *
Standard delivery time from the manufacturer is: 28 Weeks
Reed switch, MDRR-DT-15-30-F, LITTELFUSE
A miniature changeover switch with a glass envelope, capable of switching 175 VDC at 5 W. It has hermetically sealed switch contacts that are not affected by and have no effect on their external environment. Furthermore, there's zero operating power required for contact closure and is excellent for switching microcontroller logic level loads.
Applications
- Position sensing
- Reed relays
- Industrial controls
- Office equipments
- Home appliances
- Security
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reed switche | |
| Version | glass | |
| Latching switching function | 1 Form C (NO/NC) | |
| Breaking capacity | 5 W | |
| Switching Voltage (DC) | 175 V | |
| Switching Voltage (AC) | 120 V | |
| switching current | 0.25 A | |
| Contact resistance | 100 mΩ | |
| Assembly | PCB mounting | |
| Connection | axial | |
| diameter | 2.54 mm | |
| Length | 51.66 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85365007 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |