FLEX-14-15-20 | Littelfuse

Reed switche, glass, THT, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, FLEX-14-15-20

Order No.: 30G2010
EAN: 4099889448207
MPN:
FLEX-14-15-20
Series: FLEX-14
FLEX-14-15-20 Littelfuse Proximity Switches, Reed switches
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Reed switch, FLEX-14-15-20, Littelfuse

The FLEX-14-15-20 is a sub-miniature, normally open switch with a 14.00 mm long x 2.28 mm diameter glass envelope and longer than standard, flexible, easily formed leads, capable of switching 200 Vdc at 10 W. High insulation resistance of 1010 ohms minimum and low contact resistance of less than 100 milliohms. Ideally suited for signal switching applications. Also suitable for reed relays, security, metering, limit sensing, telecom, office equipment and household appliances.

Features

  • Normally open switch
  • Longer than standard, easily formed leads

Applications

  • Reed relays
  • Security
  • Limit switching
  • Office equipment
  • Household appliances
Technical specifications
Filter Property Value
Product type reed switche
Version glass
Latching switching function 1 Form A (N/O)
Breaking capacity 10 W
Switching Voltage (DC) 200 V
Switching Voltage (AC) 100 V
switching current 0.5 A
Contact resistance 100 mΩ
Assembly THT
Connection axial
diameter 2.28 mm
Length 44.3 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85365080
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Replacement