59170-1-T-00-C | Littelfuse

Reed switche, 11.43 x 2.29 x 2.29 mm, SMD, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, 59170-1-T-00-C

Order No.: 29G2372
EAN: 4099889448023
MPN:
59170-1-T-00-C
Series: 59170
59170-1-T-00-C Littelfuse Proximity Switches, Reed switches Image 1
59170-1-T-00-C Littelfuse Proximity Switches, Reed switches Image 2
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Miniature overmolded reed switch, 59170-1-T-00-C, Littelfuse

The 59170-1-T-00-C is a miniature overmolded reed switch with. It has normally open contact, capable of switching up to 200Vdc at 10W.

Features

  • Two-part, magnetically-operated proximity sensor
  • Solder reflow capable
  • Thermoset overmolded material
  • Suitable for pick and place

Applications

  • Position and limit switching
  • Security system switch
  • Door and window proximity
  • Automotive electronics
  • Anti-Tamper detection
Technical specifications
Filter Property Value
Product type reed switche
Version 11.43 x 2.29 x 2.29 mm
Latching switching function 1 Form A (N/O)
Breaking capacity 10 W
Switching Voltage (DC) 200 V
switching current 0.5 A
Contact resistance 100 mΩ
Assembly SMD
Connection SMD
Length 16.25 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85365080
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15