59165-1-U-00-A | Littelfuse

Reed switche, 16 x 2.4 x 2.4 mm, PCB mounting, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, 59165-1-U-00-A

Order No.: 75P2342
EAN: 4099891892074
MPN:
59165-1-U-00-A
Series: 59165
59165-1-U-00-A Littelfuse Proximity Switches, Reed switches Image 1
59165-1-U-00-A Littelfuse Proximity Switches, Reed switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4399 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
1,151.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
1.4399 €

Proximity switch, 59165-1-U-00-A, LITTELFUSE

A miniature overmolded reed switch, with normally open contacts, is capable of switching up to 200 VDC at 10 W. Operates through non-ferrous materials such as wood, plastic or aluminium. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination.

Features

  • Two-part magnetically operated proximity switch
  • Solder reflow capable
  • Suitable for pick and place
  • No standby power requirement

Applications

  • Position and limit sensing
  • Security system switch
  • Door and window proximity sensing
  • Metering
  • Automotive electronics
  • Anti-tamper detection
  • Small appliances
Technical specifications
Filter Property Value
Product type reed switche
Version 16 x 2.4 x 2.4 mm
Latching switching function 1 Form A (N/O)
Breaking capacity 10 W
Switching Voltage (DC) 200 V
Switching Voltage (AC) 140 V
switching current 0.5 A
Contact resistance 200 mΩ
Detecting distance 5.1 mm
Assembly PCB mounting
Connection axial
Length 16 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes