59165-1-S-00-C | Littelfuse
Reed switche, 16 x 2.4 x 2.4 mm, SMD, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, 59165-1-S-00-C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5589 € *
Standard delivery time from the manufacturer is: 15 Weeks
Proximity switch, 59165-1-S-00-C, LITTELFUSE
A miniature overmolded reed switch, with normally open contacts, is capable of switching up to 200 VDC at 10 W. Operates through non-ferrous materials such as wood, plastic or aluminium. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination.
Features
- Two-part magnetically operated proximity switch
- Solder reflow capable
- Suitable for pick and place
- No standby power requirement
Applications
- Position and limit sensing
- Security system switch
- Door and window proximity sensing
- Metering
- Automotive electronics
- Anti-tamper detection
- Small appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reed switche | |
| Version | 16 x 2.4 x 2.4 mm | |
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 10 W | |
| Switching Voltage (DC) | 200 V | |
| Switching Voltage (AC) | 140 V | |
| switching current | 0.5 A | |
| Contact resistance | 200 mΩ | |
| Detecting distance | 7.4 mm | |
| Assembly | SMD | |
| Connection | gull-wing | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |