59135-1-T-02-F | Littelfuse
Reed switche, 28.57 x 19.05 x 6.35 mm, flange mounting, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, 59135-1-T-02-F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0694 € *
Standard delivery time from the manufacturer is: 17 Weeks
Proximity switch, 59135-1-T-02-F, LITTELFUSE
A high-temperature flange mounting reed sensor with normally open contacts. It has a compact size, easy installation and effective concealment in many applications. Helps implement efficient proximity/access and energy management systems. It's well suited for use in a wide range of industrial, appliances, or IoT proximity sensing applications.
Features
- Non-contact switching solution for wet and harsh environments
- Housing design for optimum adjustability
- No leakage current in open state-ideal for battery powered IoT applications
- Can operate through non-ferrous materials
Applications
- Security and access control
- Factory automation
- Process equipment
- Major appliances
- Small appliances
- Proximity and limit sensing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reed switche | |
| Version | 28.57 x 19.05 x 6.35 mm | |
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 10 W | |
| Switching Voltage (DC) | 200 V | |
| Switching Voltage (AC) | 140 V | |
| switching current | 0.5 A | |
| Contact resistance | 200 mΩ | |
| Detecting distance | 12 mm | |
| Assembly | flange mounting | |
| Connection | stranded wires | |
| Degree of protection (IP) | IP67 | |
| Length | 28.57 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |