59135-010 | Littelfuse
Reed switche, 28.57 x 19.05 x 6.35 mm, Surface mounting, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, 59135-010
Unit Price (€ / pc.)
7.5922 € *
Available: 296 pcs.
Total Price:
7.59 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5922 €
10 pcs.
6.3189 €
100 pcs.
5.4026 €
500 pcs.
4.7005 €
1000 pcs.
4.2840 €
*incl. VAT plus shipping costs
Subject to prior sale
High temperature flange mounting reed sensor , 59135-010, Littelfuse
The 59135-010 is a high temperature flange mounting reed sensor with a choice of normally open, normally closed or change-over contacts. It is rated for operation up to 150 °C and capable of switching up to 265 Vac / 300 Vdc at 10 VA.
Features
- Non-contact switching solution for wet and harsh environments
- Housing design for optimum adjustability
- Thermoset overmold material
- No leakage current in ‘open’ state−ideal for battery powered IoT applications
Applications
- Security and access control
- Factory automation
- Process equipment
- Major appliances
- Small appliances
- Proximity and limit sensing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reed sensor | |
| Version | 28.57 x 19.05 x 6.35 mm | |
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 10 W | |
| Switching Voltage (DC) | 200 V | |
| Switching Voltage (AC) | 140 V | |
| switching current | 0.5 A | |
| Contact resistance | 200 mΩ | |
| Detecting distance | 15-19 mm | |
| Assembly | Surface mounting | |
| Connection | stranded wires | |
| Degree of protection (IP) | IP67 | |
| Length | 28.57 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |