59125-010 | Littelfuse
Reed switche, 28.57 x 19.05 x 6.35 mm, Surface mounting, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, 59125-010
Miniature reed switch, 59125-010, Littelfuse
The 59125-010 is a miniature PCB-mountable reed switch with a normally open contact. It has moulded stand-offs to allow board washing. It is capable of switching up to 200 Vdc at 10 W.
Features
- Two-part magnetically operated proximity switch
- Normally open contact configuration
- Moulded stand-offs to allow board washing
- Wave solder capable
Applications
- Position and limit sensing
- Security system switch
- Door switch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reed sensor | |
| Version | 28.57 x 19.05 x 6.35 mm | |
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 10 W | |
| Switching Voltage (DC) | 200 V | |
| switching current | 0.5 A | |
| Contact resistance | 200 mΩ | |
| Detecting distance | 7.5-10 mm | |
| Assembly | Surface mounting | |
| Connection | solder pin | |
| Length | 28.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |