59085-4-T-03-A | Littelfuse
Reed switche, magnet, screw mounting, 1 Form B (N/C), 10 W, 200 V (DC), 0.5 A, 59085-4-T-03-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3907 € *
Standard delivery time from the manufacturer is: 17 Weeks
Proximity switch, 59085-4-T-03-A, LITTELFUSE
A reed vane sensor with an integral actuator magnet, and normally closed contacts. Its actuation occurs when a suitable low-carbon steel vane passes through the slot between the magnet and switch. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination.
Features
- Sensor and magnet contained in single housing
- RoHS compliant
Applications
- Position and limit sensing
- Security system switch
- Linear actuators
- Industrial process control
- Shaft rotation sensing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reed switche | |
| Version | magnet | |
| Latching switching function | 1 Form B (N/C) | |
| Breaking capacity | 10 W | |
| Switching Voltage (DC) | 200 V | |
| Switching Voltage (AC) | 140 V | |
| switching current | 0.5 A | |
| Contact resistance | 200 mΩ | |
| Detecting distance | 1.4 mm | |
| Assembly | screw mounting | |
| Connection | stranded wires | |
| Length | 25.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |