59070-1-S-01-D | Littelfuse
Reed switche, magnet, built-in mounting M8, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, 59070-1-S-01-D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3193 € *
Standard delivery time from the manufacturer is: 21 Weeks
Proximity switch, 59070-1-S-01-D, LITTELFUSE
A small plastic barrel sensor, with normally open contacts, allows for simple installation and adjustment using the supplied retaining nuts. Excellent for switching microcontroller logic level loads. It operates through non-ferrous materials such as wood, plastic or aluminium.
Features
- Two-part magnetically operated proximity sensor
- Threaded barrel with retaining nuts
Applications
- Position and limit sensing
- Security system switch
- Industrial process control
- Linear actuators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reed sensor | |
| Version | magnet | |
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 10 W | |
| Switching Voltage (DC) | 200 V | |
| Switching Voltage (AC) | 140 V | |
| switching current | 0.5 A | |
| Contact resistance | 200 mΩ | |
| Detecting distance | 8.4 mm | |
| Assembly | built-in mounting M8 | |
| Connection | cable, PVC 24 AWG, 0.3 m | |
| Length | 38.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |