59050-1-U-00-0 | Littelfuse
Reed switche, 22.86 x 4.57 x 4.32 mm, PCB mounting, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, 59050-1-U-00-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8088 € *
Standard delivery time from the manufacturer is: 16 Weeks
Reed switch, 59050-1-U-00-0, LITTELFUSE
A miniature PCB-mountable reed switch with a normally open contact configuration. Operates through non-ferrous materials such as wood, plastic or aluminium. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination.
Features
- Two-part magnetically operated proximity switch
- Moulded stand-offs to allow board washing
- Mounts directly into printed circuit board
- No standby power requirement
- RoHS compliant
Applications
- Position and limit sensing
- Security system switch
- Door switch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reed switche | |
| Version | 22.86 x 4.57 x 4.32 mm | |
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 10 W | |
| Switching Voltage (DC) | 200 V | |
| Switching Voltage (AC) | 140 V | |
| switching current | 0.5 A | |
| Contact resistance | 200 mΩ | |
| Detecting distance | 4.8 mm | |
| Assembly | PCB mounting | |
| Connection | PCB pin | |
| Length | 22.86 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |