59025-4-S-05-A | Littelfuse
Reed switche, black, cable assembly, 1 Form B (N/C), 5 W, 175 V (DC), 0.25 A, 59025-4-S-05-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3070 € *
Standard delivery time from the manufacturer is: 15 Weeks
Proximity switch, 59025-4-S-05-A, LITTELFUSE
A small cylindrical reed sensor with normally closed contacts. Compact size, easy installation and effective concealment in many applications. Helps implement efficient proximity/access and energy management systems. It is well suited for use in a wide range of industrial, appliances, or IoT proximity sensing applications.
Features
- Non-contact switching solution for wet and harsh environments
- No leakage current in open state - ideal for battery-powered IoT applications
- Can operate through non-ferrous materials
- Hermetically sealed, IP67 rated, UL and REACH compliant
Applications
- Security and access control
- Factory automation
- Process equipment
- Major appliances
- Small appliances
- Proximity and limit sensing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reed sensor | |
| Version | black | |
| Latching switching function | 1 Form B (N/C) | |
| Breaking capacity | 5 W | |
| Switching Voltage (DC) | 175 V | |
| Switching Voltage (AC) | 120 V | |
| switching current | 0.25 A | |
| Contact resistance | 200 mΩ | |
| Detecting distance | 4.4 mm | |
| Assembly | cable assembly | |
| Connection | stranded wires | |
| Degree of protection (IP) | IP67 | |
| diameter | 6.22 mm | |
| Length | 25.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |