KLKD004.T | Littelfuse
Fuse 10.3 x 38.1 mm, 4 A, F, 600 V (DC), 100 kA breaking capacity, KLKD004.T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6382 € *
Standard delivery time from the manufacturer is: 5 Weeks
Micro fuse, KLKD004.T, Littelfuse
The KLKD004.T is a fast-acting fuse with a high dc voltage rating, and is a midget-style fuse (10 x 38 mm) that is used in solar combiner boxes and in circuits with dc fault currents up to 50,000 amperes.
Features
- 50,000 amperes interrupting rating
- High voltage
- Designed to UL and IEC photovoltaic specifications
- RoHS-compatible
Applications
- Combiner boxes and inverters
- Power supplies
- Desktop meters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | melamine tube | |
| Design | 10.3 x 38.1 mm | |
| Tripping characteristics | F | |
| Rated current | 4 A | |
| Breaking capacity | 100 kA | |
| Rated voltage (DC) | 600 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |