0SPF010.T | Littelfuse
Fuse 10 x 38 mm, 10 A, F, 1 kV (DC), 20 kA breaking capacity, 0SPF010.T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2451 € *
Standard delivery time from the manufacturer is: 9 Weeks
Solar protection fuse, 0SPF010.T, Littelfuse
This solar protection fuse has been specifically designed for the protection of photovoltaic (PV) systems. It can safely protect PV modules and conductors from reverse overcurrent conditions.
Features
- Meets UL and IEC photovoltaic standards
- Meets IEC 60269-6 electrical performance requirements
Applications
- Inverters
- Combiner boxes
- Battery charge controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | melamine tube | |
| Design | 10 x 38 mm | |
| Tripping characteristics | F | |
| Rated current | 10 A | |
| Breaking capacity | 20 kA | |
| Rated voltage (DC) | 1 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |