H-31-MAGNET | Littelfuse
Magnet, AINiCo, (L x H) 12.7 x 1.6 mm, H-31-MAGNET
Order No.: 75P2408
EAN: 4099891892739
MPN:
H-31-MAGNET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3566 € *
Standard delivery time from the manufacturer is: 15 Weeks
Magnet, H-31-MAGNET, LITTELFUSE
General purpose AlNiCo-5 rectangular actuator magnet with overall dimensions of 12.70 mm L x 1.60 mm W x 1.60 mm H.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Magnetisation | axial | |
| Material | AINiCo | |
| Remanence | 10.9 T | |
| Length | 12.7 mm | |
| Height | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85291065 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |