315-MAGNET | Littelfuse
Magnet, AINiCo, (Ø x H) 3 x 15 mm, 315-MAGNET
Order No.: 75P2405
EAN: 4099891892708
MPN:
315-MAGNET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2848 € *
Standard delivery time from the manufacturer is: 15 Weeks
Magnet, 315-MAGNET, LITTELFUSE
General-purpose AlNiCo-5 cylindrical actuator magnet with overall dimensions of 3.00 mm diameter x 15.00 mm length.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Magnetisation | axial | |
| Material | AINiCo | |
| Remanence | 11 T | |
| diameter | 3 mm | |
| Height | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85291065 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |