MMIX4G20N250 | Littelfuse
Littelfuse high voltage IGBT module, 2500 V, 23 A, SMPD, MMIX4G20N250
Order No.: 74P1147
EAN: 4099891780128
MPN:
MMIX4G20N250
Unit Price (€ / pc.)
121.9036 € *
Standard delivery time from the manufacturer is: 39 Weeks
IGBT, MMIX4G20N250, LITTELFUSE
High voltage IGBT with high peak current capability, low saturation voltage and advantages such as high power density and easy to mount.
Features
- Silicon chip on direct-copper bond (DCB) substrate
- Isolated mounting surface
- Molding epoxies meet UL 94 V-0 flammability classification
Applications
- Capacitor discharge
- Pulse circuits
Technical specifications
Filter | Property | Value |
---|---|---|
max. Voltage | 2500 V | |
Assembly | SMD | |
Enclosure | SMPD | |
Max. current | 23 A | |
min. operating temperature | -55 °C | |
max. operating temperature | 150 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |