MMIX4B22N300 | Littelfuse
Littelfuse high gain BIMOSFET monolithic bipolar MOS transistor, SMPD, MMIX4B22N300
Order No.: 74P1146
EAN: 4099891780111
MPN:
MMIX4B22N300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.1345 € *
Standard delivery time from the manufacturer is: 39 Weeks
IGBT, MMIX4B22N300, LITTELFUSE
A high voltage IGBT transistor with high peak current capability, low saturation voltage, and advantages such as high power density and low gate drive requirements.
Features
- Silicon chip on direct-copper-bond substrate
- Isolated mounting surface
- High blocking voltage
Applications
- Switch-mode and resonant-mode power supplies
- Capacitor discharge circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SMPD | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |