MMIX2F60N50P3 | Littelfuse
Littelfuse N channel HiPerFET power MOSFET, 500 V, 30 A, SMPD, MMIX2F60N50P3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.2696 € *
Standard delivery time from the manufacturer is: 35 Weeks
MOSFET, MMIX2F60N50P3, LITTELFUSE
A power MOSFET with N-Channel enhancement mode, avalanche rating, and advantages such as high power density, easy mounting and space savings.
Features
- Silicon chip on direct-copper-bond substrate
- Isolated substrate
- Excellent thermal transfer
- Increased temperature and power cycling capability
- Very high current handling capability
- Fast intrinsic diode
- Very low RDS(on)
Applications
- DC-DC converters and off-line UPS
- Primary - side switch
- High speed power switching applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 500 V | |
| Max. current | 30 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 120 mΩ | |
| Enclosure | SMPD | |
| Gate Charge Qg @10V (nC) | 9.6x10<sup>-8</sup> C | |
| Power loss | 320 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |