MMIX1Y82N120C3H1 | Littelfuse
Littelfuse IGBT module, 78 A, SMPDU, MMIX1Y82N120C3H1
Order No.: 74P1143
EAN: 4099891780081
MPN:
MMIX1Y82N120C3H1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.2331 € *
Standard delivery time from the manufacturer is: 61 Weeks
IGBT, MMIX1Y82N120C3H1, LITTELFUSE
High-speed IGBT for 20-50 kHz switching, optimized for low conduction and switching losses, with high current handling capability and advantages such as high power density and low gate drive requirement.
Features
- Silicon chip on direct-copper bond (DCB) substrate
- Isolated mounting surface
- Square RBSOA
- Anti-parallel ultra fast diode
- Positive thermal coefficient of vce(sat)
- International standard package
Applications
- High frequency power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. current | 78 A | |
| Enclosure | SMPDU | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |