MMIX1X200N60B3 | Littelfuse
Littelfuse IGBT module, 223 A, SMPD, MMIX1X200N60B3
Order No.: 74P1139
EAN: 4099891780043
MPN:
MMIX1X200N60B3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.4604 € *
Standard delivery time from the manufacturer is: 46 Weeks
IGBT, MMIX1X200N60B3, LITTELFUSE
Extreme light punch through IGBT for 10-30 kHz switching, optimized for low conduction and switching losses, with high current handling capability and advantages such as high power density and low gate drive requirement.
Features
- Silicon chip on direct-copper-bond substrate
- Isolated mounting surface
- Square RBSOA
- Short circuit capability
- Short circuit capability
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
- Inrush current protection circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. current | 223 A | |
| Enclosure | SMPD | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |