MMIX1X100N60B3H1 | Littelfuse
Littelfuse IGBT module, 145 A, SMPDU, MMIX1X100N60B3H1
Order No.: 74P1138
EAN: 4099891780036
MPN:
MMIX1X100N60B3H1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.0487 € *
Standard delivery time from the manufacturer is: 46 Weeks
IGBT, MMIX1X100N60B3H1, LITTELFUSE
Extreme light punch through IGBT, optimized for 10-30 kHz switching, with high current handling capability and advantages such as high power density and low gate drive requirement.
Features
- Silicon chip on direct-copper-bond substrate
- Isolated mounting surface
- Square RBSOA
- FBSOA
- Short circuit capability
- Anti-parallel ultra fast diode
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
- Inrush current protection circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. current | 145 A | |
| Enclosure | SMPDU | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |