MMIX1F160N30T | Littelfuse
Littelfuse N channel GigaMOS trench HiperFETT power MOSFET, 300 V, 102 A, SMPD, MMIX1F160N30T
Order No.: 74P1127
EAN: 4099891779924
MPN:
MMIX1F160N30T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.4473 € *
Standard delivery time from the manufacturer is: 25 Weeks
MOSFET, MMIX1F160N30T, LITTELFUSE
A power MOSFET with N-Channel enhancement mode, avalanche rating, and advantages such as high power density, easy mounting and space savings.
Features
- Silicon chip on direct-copper-bond substrate
- Isolated substrate
- Excellent thermal transfer
- Increased temperature and power cycling capability
- Very high current handling capability
- Fast intrinsic diode
- Very low RDS(on)
Applications
- DC-DC converters and off-line UPS
- Primary - side switch
- High speed power switching applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 300 V | |
| Max. current | 102 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 20 mΩ | |
| Enclosure | SMPD | |
| Gate Charge Qg @10V (nC) | 0.000000376 C | |
| Power loss | 570 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |