LSIC1MO120E0080 | Littelfuse
Littelfuse N channel SiC MOSFET, 1200 V, 39 A, TO-247, LSIC1MO120E0080
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.1225 € *
Standard delivery time from the manufacturer is: 1 Week
"1200V/80mohm SiC MOSFET TO-247-3L
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 1200 V | |
| Max. current | 39 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 80 mΩ | |
| Enclosure | TO-247 | |
| Gate Charge Qg @10V (nC) | 9.5x10<sup>-8</sup> C | |
| Power loss | 179 W | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85412900 |
| Original Packaging | Bar with 30 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |