IXTK120N25P | Littelfuse
Littelfuse N channel power MOSFET, 250 V, 120 A, TO-264, IXTK120N25P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4351 € *
Standard delivery time from the manufacturer is: 39 Weeks
MOSFET, IXTK120N25P, LITTELFUSE
A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.
Features
- International standard package
- Fast intrinsic diode
- Low package inductance - easy to drive and to protect
Applications
- Switch-mode and resonant-mode power supplies
- DC-DC converters
- Laser drivers
- AC and DC motor drives
- Robotics and servo controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 250 V | |
| Max. current | 120 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 24 mΩ | |
| Enclosure | TO-264 | |
| Gate Charge Qg @10V (nC) | 0.000000185 C | |
| Power loss | 700 W | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |