IXTH30N60L2 | Littelfuse
Littelfuse N channel LinearL2 power MOSFET, 600 V, 30 A, TO-247, IXTH30N60L2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.4462 € *
Standard delivery time from the manufacturer is: 46 Weeks
MOSFET, IXTH30N60L2, LITTELFUSE
A power MOSFET with N-Channel enhancement mode, avalanche rating and designed for linear operation.
Features
- International standard package
Applications
- Solid state circuit breakers
- Soft start controls
- Linear amplifiers
- Programmable loads
- Current regulators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 600 V | |
| Max. current | 30 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 240 mΩ | |
| Enclosure | TO-247 | |
| Gate Charge Qg @10V (nC) | 0.000000335 C | |
| Power loss | 540 W | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |