IXTA3N120 | Littelfuse
Littelfuse N channel standard power MOSFET, 1200 V, 3 A, TO-263, IXTA3N120
Order No.: 74P1094
EAN: 4099891779597
MPN:
IXTA3N120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4736 € *
Standard delivery time from the manufacturer is: 61 Weeks
MOSFET, IXTA3N120, LITTELFUSE
A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.
Features
- International standard package
- High voltage package
- Fast intrinsic diode
- Molding epoxies meet UL 94 V-0 flammability classification
- High blocking voltage
Applications
- High voltage power supplies
- Capacitor discharge applications
- Pulse circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 1200 V | |
| Max. current | 3 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 4.5 Ω | |
| Enclosure | TO-263 | |
| Gate Charge Qg @10V (nC) | 4.2x10<sup>-8</sup> C | |
| Power loss | 200 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |