IXTA3N100D2HV | Littelfuse
Littelfuse N channel depletion mode power MOSFET, 1000 V, 3 A, TO-263HV, IXTA3N100D2HV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5458 € *
Standard delivery time from the manufacturer is: 61 Weeks
MOSFET, IXTA3N100D2HV, LITTELFUSE
A power MOSFET with N-Channel depletion mode, with advantages such as high power density, easy mounting, and space savings.
Features
- High blocking voltage
- Normally ON mode
- High voltage package
Applications
- Audio amplifiers
- Start-up circuits
- Protection circuits
- Ramp generators
- Current regulators
- Active loads
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 1000 V | |
| Max. current | 3 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 6 Ω | |
| Enclosure | TO-263HV | |
| Gate Charge Qg @10V (nC) | 3.75x10<sup>-8</sup> C | |
| Power loss | 125 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |