IXTA120P065T | Littelfuse
Littelfuse P-channel TrenchP power MOSFET, 65 V, 120 A, TO-263, IXTA120P065T
Order No.: 74P1087
EAN: 4099891779528
MPN:
IXTA120P065T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5458 € *
Standard delivery time from the manufacturer is: 44 Weeks
MOSFET, IXTA120P065T, LITTELFUSE
A power MOSFET with P-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.
Features
- International standard package
- Extended FBSOA
- Fast intrinsic diode
- Low RDS(ON) and QG
Applications
- High-side switching
- Push pull amplifiers
- DC choppers
- Automatic test equipment
- Current regulators
- Battery charger applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | P-channel | |
| max. Voltage | 65 V | |
| Max. current | 120 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 10 mΩ | |
| Enclosure | TO-263 | |
| Gate Charge Qg @10V (nC) | 0.000000185 C | |
| Power loss | 298 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |