IXFR64N60Q3 | Littelfuse
Littelfuse N channel HiPerFET power MOSFET, 600 V, 42 A, TO-247I, IXFR64N60Q3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.9844 € *
Standard delivery time from the manufacturer is: 46 Weeks
MOSFET, IXFR64N60Q3, LITTELFUSE
A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.
Features
- Silicon chip on direct-copper bond (DCB) substrate
- Isolated mounting surface
- Low intrinsic gate resistance
- Fast intrinsic rectifier
- Low package inductance
Applications
- DC-DC converters
- Battery chargers
- Switch-mode and resonant-mode power supplies
- DC choppers
- Temperature and lighting controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 600 V | |
| Max. current | 42 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 104 mΩ | |
| Enclosure | TO-247I | |
| Gate Charge Qg @10V (nC) | 0.00000019 C | |
| Power loss | 568 W | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |