IXFR64N50P | Littelfuse
Littelfuse N channel HiPerFET power MOSFET, 500 V, 37 A, TO-247I, IXFR64N50P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5652 € *
Available in 4 Days: 2,700 pcs. - if ordered today
MOSFET, IXFR64N50P, Littelfuse
IXFR64N50P combines the strengths of the polar standard product with a faster body diode, whose reverse recovery time (trr) is reduced to make it suitable for phase-shift bridges motor control and uninterruptible power supply applications.
Features
- Dynamic dv/dt rating
- Easy to mount
- Space saving
Applications
- DC-DC converters
- Battery chargers
- AC motor drives
- High speed power switching applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 500 V | |
| Max. current | 37 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 95 mΩ | |
| Enclosure | TO-247I | |
| Gate Charge Qg @10V (nC) | 0.00000015 C | |
| Power loss | 300 W | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |