IXFN400N15X3 | Littelfuse
Littelfuse N channel HiPerFET power MOSFET, 150 V, 400 A, SOT-227, IXFN400N15X3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.7436 € *
Standard delivery time from the manufacturer is: 29 Weeks
MOSFET, IXFN400N15X3, LITTELFUSE
A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.
Features
- International standard package
- miniBLOC with aluminum nitride isolation
- High current handling capability
- Low RDS(on)
Applications
- Switch-mode and resonant-mode power supplies
- DC-DC converters
- PFC circuits
- AC and DC motor drives
- Robotics and servo controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 150 V | |
| Max. current | 400 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 2.5 mΩ | |
| Enclosure | SOT-227 | |
| Gate Charge Qg @10V (nC) | 0.000000365 C | |
| Power loss | 695 W | |
| Assembly | screw mounting | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |