IXFN32N100Q3 | Littelfuse
Littelfuse N channel HiPerFET power MOSFET, 1000 V, 28 A, SOT-227, IXFN32N100Q3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.3072 € *
Standard delivery time from the manufacturer is: 46 Weeks
MOSFET, IXFN32N100Q3, LITTELFUSE
A power MOSFET with N-Channel enhancement mode, and with advantages such as high power density, easy mounting, and space saving.
Features
- International standard package
- Low intrinsic gate resistance
- miniBLOC with aluminum nitride isolation
- Low package inductance
- Fast intrinsic rectifier
- Low RDS(on) and QG
Applications
- DC-DC converters
- Battery chargers
- Switch-mode and resonant-mode power supplies
- DC choppers
- Temperature and lighting controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 1000 V | |
| Max. current | 28 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 320 mΩ | |
| Enclosure | SOT-227 | |
| Gate Charge Qg @10V (nC) | 0.000000195 C | |
| Power loss | 780 W | |
| Assembly | screw mounting | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |