IXFN220N20X3 | Littelfuse
Littelfuse N channel HiPerFET power MOSFET, 200 V, 160 A, SOT-227, IXFN220N20X3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.6409 € *
Standard delivery time from the manufacturer is: 41 Weeks
MOSFET, IXFN220N20X3, LITTELFUSE
A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.
Features
- International standard package
- miniBLOC with aluminum nitride isolation
- High current handling capability
- Low RDS(on)
Applications
- Switch-mode and resonant-mode power supplies
- DC-DC converters
- PFC circuits
- AC and DC motor drives
- Robotics and servo controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 200 V | |
| Max. current | 160 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 6.2 mΩ | |
| Enclosure | SOT-227 | |
| Gate Charge Qg @10V (nC) | 0.000000204 C | |
| Power loss | 390 W | |
| Assembly | screw mounting | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |