IXFN180N25T | Littelfuse
Littelfuse N channel GigaMOS power MOSFET, 250 V, 168 A, SOT-227, IXFN180N25T
Order No.: 74P1017
EAN: 4099891778828
MPN:
IXFN180N25T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.0721 € *
Standard delivery time from the manufacturer is: 25 Weeks
MOSFET, IXFN180N25T, LITTELFUSE
A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.
Features
- International standard package
- miniBLOC with aluminum nitride isolation
- High current handling capability
- Fast intrinsic diode
- Low RDS(on)
Applications
- DC-DC converters
- Battery chargers
- Switch-mode and resonant-mode power supplies
- DC choppers
- AC motor drives
- Uninterruptible power supplies (UPS)
- High speed power switching applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 250 V | |
| Max. current | 168 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 12.9 mΩ | |
| Enclosure | SOT-227 | |
| Gate Charge Qg @10V (nC) | 0.000000364 C | |
| Power loss | 900 W | |
| Assembly | screw mounting | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |