IXFK120N30T | Littelfuse
Littelfuse N channel GigaMOS power MOSFET, 300 V, 120 A, TO-264, IXFK120N30T
Order No.: 74P0995
EAN: 4099891778606
MPN:
IXFK120N30T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7806 € *
Standard delivery time from the manufacturer is: 25 Weeks
MOSFET, IXFK120N30T, LITTELFUSE
A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.
Features
- International standard package
- High current handling capability
- Fast intrinsic diode
- Low RDS(on)
Applications
- DC-DC converters
- Battery chargers
- Switch-mode and resonant-mode power supplies
- DC choppers
- AC motor drives
- Uninterruptible power supplies (UPS)
- High speed power switching applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 300 V | |
| Max. current | 120 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 24 mΩ | |
| Enclosure | TO-264 | |
| Gate Charge Qg @10V (nC) | 0.000000265 C | |
| Power loss | 960 W | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |