IXFH6N120 | Littelfuse
Littelfuse N channel HiPerFET power MOSFET, 1200 V, 6 A, TO-247, IXFH6N120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0555 € *
Standard delivery time from the manufacturer is: 61 Weeks
MOSFET, IXFH6N120, Littelfuse
IXFH6N120 offers both hard switching and resonant mode applications, offering low gate charge and excellent ruggedness with a fast intrinsic diode.
Features
- High current handling capability
- Avalanche rated
- Low package inductance
- Fast intrinsic diode
- Easy to mount
- Space saving
- High power density
Applications
- DC-DC converters
- Battery chargers
- DC choppers
- AC motor drives
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 1200 V | |
| Max. current | 6 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 2.6 Ω | |
| Enclosure | TO-247 | |
| Gate Charge Qg @10V (nC) | 5.6x10<sup>-8</sup> C | |
| Power loss | 300 W | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |