IXFA180N10T2 | Littelfuse
Littelfuse N channel trench gate power MOSFET, 100 V, 180 A, TO-263, IXFA180N10T2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1289 € *
Standard delivery time from the manufacturer is: 25 Weeks
MOSFET, IXFA180N10T2, LITTELFUSE
A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.
Features
- High current handling capability
- Fast intrinsic rectifier
- Dynamic dv/dt rating
- Low RDS(on)
- International standard package
Applications
- Synchronous rectification
- DC-DC converters
- Battery chargers
- Switch-mode and resonant-mode power supplies
- DC choppers
- AC motor drives
- Uninterruptible power supplies (UPS)
- High speed power switching applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 100 V | |
| Max. current | 180 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 6 mΩ | |
| Enclosure | TO-263 | |
| Gate Charge Qg @10V (nC) | 0.000000185 C | |
| Power loss | 480 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |