IXFA10N60P | Littelfuse
Littelfuse N channel HiPerFET power MOSFET, 600 V, 10 A, TO-263, IXFA10N60P
Order No.: 74P0975
EAN: 4099891778408
MPN:
IXFA10N60P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0702 € *
Standard delivery time from the manufacturer is: 46 Weeks
MOSFET, IXFA10N60P, Littelfuse
IXFA10N60P combines the strengths of the polar standard product with a faster body diode, whose reverse recovery time (trr) is reduced to make it suitable for phase-shift bridges motor control and uninterruptible power supply applications.
Features
- Dynamic dv/dt rating
- Easy to mount
- Space saving
Applications
- DC-DC converters
- Battery chargers
- AC motor drives
- High speed power switching applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 600 V | |
| Max. current | 10 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 740 mΩ | |
| Enclosure | TO-263 | |
| Gate Charge Qg @10V (nC) | 3.2x10<sup>-8</sup> C | |
| Power loss | 200 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |