39615000000 | Littelfuse
Micro fuse TE5, 5 A, T, 125 V (DC), 100 A breaking capacity, 39615000000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 10 Weeks
Micro fuse, 39615000000, Littelfuse
The 39615000000 is a TE5 subminiature time-lag fuse that is designed for overcurrent protection for a wide range of applications that may be susceptible to high inrush currents.
Features
- Reduced PCB space
- Direct solderable or plug-in
- Low internal resistance
- Shock safe casing
Applications
- Battery chargers
- Consumer electronics
- Power supplies
- Industrial controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | micro fuse | |
| Design | TE5 | |
| Rated current | 5 A | |
| Tripping characteristics | T | |
| Rated voltage (DC) | 125 V | |
| Breaking capacity | 100 A | |
| Length | 8.5 mm | |
| Width | 4 mm | |
| Height | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 1,400 pieces |
| Country of origin | PH |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |