38212000430 | Littelfuse
Micro fuse TR5, 2 A, T, 250 V (AC), 100 A breaking capacity, 38212000430
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3447 € *
Available: 132 pcs.
Available in 4 Days: 200 pcs. - if ordered today
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
0.9639 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 38212000430,LITTELFUSE
The 38212000430 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Reduced PCB space requirements
- Shock safe casing
- RoHS-compliant and Halogen-free
- Low internal resistance
Applications
- Battery chargers
- Power supplies
- Consumer electronics
- Industrial controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | micro fuse | |
| Design | TR5 | |
| Rated current | 2 A | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 100 A | |
| Length | 8 mm | |
| diameter | 8.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | PH |
| Original Packaging | Bulk with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |