37211600001 | Littelfuse

Micro fuse TR5, 1.6 A, T, 250 V (AC), 35 A breaking capacity, 37211600001

Order No.: 55P1871
EAN: 4099889096101
MPN:
37211600001
Series: 372
37211600001 Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.595 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
595.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.595 €

Fuse, 37211600001, Littelfuse

The 37211600001 is a TR5 Fuse, Time-Lag type, 250 V rated fuses, that are designed in accordance to IEC 60127-3.

Features

  • Halogen free, Lead-free and RoHS compliant
  • Reduced PCB space requirements
  • Direct solderable or plug-in versions
  • Low internal resistance
  • Vibration resistant
Technical specifications
Filter Property Value
Version micro fuse
Design TR5
Rated current 1.6 A
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 35 A
Length 8 mm
diameter 8.5 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin PH
Original Packaging Ammopack with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes