35605000029 | Littelfuse
Microfuse 6.3 x 32 mm, 500 mA, T, 440 V (AC), 1 kA breaking capacity, 35605000029
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3685 € *
Available in 4 Days: 200 pcs. - if ordered today
Micro fuse, 35605000029, Littelfuse
The 35605000029 is a slow-blow special type cartridge fuse for protection of high voltage and surge tolerant applications.
Features
- Cartridge format
- Pluggable into clips
- Shocksafe
- RoHS-compatible and lead-free
Applications
- Supplementary protection
- Utilization equipment
- Internal circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Enclosure | ceramic tube | |
| Rated current | 500 mA | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 440 V | |
| Breaking capacity | 1 kA | |
| Length | 31.75 mm | |
| diameter | 6.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | DE |
| Original Packaging | Bulk with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |