20100630021P | Littelfuse
Microfuse 5 x 20 mm, 63 mA, M, 250 V (AC), 80 A breaking capacity, 20100630021P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7854 € *
Standard delivery time from the manufacturer is: 19 Weeks
Fuse, 20100630021P, LITTELFUSE
The medium-acting, time-lag, glass body fuse is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Features
- Visual fault indication
- Plug-in version
- RoHS compliant and lead-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 63 mA | |
| Tripping characteristics | M | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 80 A | |
| Length | 20 mm | |
| diameter | 5.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |